HBC17DRTI-S13

Heilind Number:SULHBC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRTI-S13

Detailed Description

Introducing the HBC17DRTI-S13, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electronic applications. This female connector, designed with PBT and Beryllium Copper materials, ensures exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring two rows of 34 gold-plated contacts with a pitch of 2.54mm, it facilitates efficient signal transfer. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Its threaded mount and straddle orientation offer secure attachment to PCBs, while the 4.7mm tail length allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial environments. With its compact dimensions of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising on functionality. Whether used in aerospace, telecommunications, or other hi-rel applications, the HBC17DRTI-S13 guarantees seamless connectivity, making it a vital component in modern electronic systems.