HBC17DRTI

Heilind Number:SULHBC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRTI

Detailed Description

Introducing the HBC17DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts made of durable Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mounting and thru-hole termination method provide secure and stable board attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the HBC17DRTI is ideal for space-constrained PCB layouts. Trust in this connector for robust and efficient board-to-board connections in industrial, aerospace, and telecommunications applications.