HBC17DRTS

Heilind Number:SULHBC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRTS

Detailed Description

Introducing the HBC17DRTS, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. With a robust construction featuring PBT and Beryllium Copper materials, this female connector ensures reliable power and signal transmission in demanding environments. Its two rows of contacts, terminated through side holes with gold-plated Beryllium Copper, guarantee optimal conductivity and durability. Operating at up to 700 VAC and 3 A, with a pitch of 2.54 mm, this connector facilitates efficient data exchange with 34 positions. The straight orientation and full bellow contact type offer seamless connection integrity, while the termination method of matte tin-plated thru holes ensures secure mounting on PCBs. Meeting stringent standards, including an operating temperature range of -65 to 125 °C, the HBC17DRTS is a dependable solution for mission-critical systems.