HBC17DRXI

Heilind Number:SULHBC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRXI

Detailed Description

Introducing the HBC17DRXI, a high-performance female PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring 34 gold-plated contacts made of PBT & Beryllium Copper, it offers excellent conductivity and durability. Operating at 700 VAC and 3A, it meets stringent power and signal transmission requirements. The full bellow contact type and thru-hole termination method further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the HBC17DRXI guarantees superior connectivity and performance.