HBC17DRXN

Heilind Number:SULHBC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRXN

Detailed Description

Introducing the HBC17DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and straight orientation make it versatile for various PCB configurations. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. The Thru Hole termination method with gold-plated Beryllium Copper contacts guarantees excellent signal transmission. With 34 positions spaced at a pitch of 2.54mm, precise connections are easily achieved. The connector's tail length of 4.7mm allows for secure attachment. Rated for a wide temperature range from -65°C to 125°C, it is suitable for industrial and military applications. The Matte Tin termination plating ensures durability and longevity. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the HBC17DRXN for your critical PCB interconnect needs.