HBC17DRYH

Heilind Number:SULHBC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRYH

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board PCB Connector, SKU HBC17DRYH. Designed for high-performance applications, this connector features a female gender with two rows of contacts, ideal for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is convenient and efficient. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The 34-position connector with full bellow contact type offers versatile connectivity options. With a straight orientation, it fits seamlessly into PCB layouts. The connector's tail length of 11.18mm allows for secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable board space. Termination plating is matte tin, further enhancing its reliability. This connector is part of our high-quality Board-To-Board PCB Connectors and Card Edge Connectors, making it a perfect choice for demanding applications. Hi-rel approved and meticulously engineered, the HBC17DRYH ensures optimal performance and longevity. Elevate your connectivity solutions with this premium-grade connector.