HBC17DRYI

Heilind Number:SULHBC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRYI

Detailed Description

Introducing the HBC17DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 34 positions, allowing for secure and reliable connections. Crafted from durable PBT and Beryllium Copper, it ensures longevity in harsh environments. The contact material is plated with gold, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Its straight orientation and threaded mount type make installation easy. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of scenarios. The matte tin termination plating adds to its robustness. Perfect for use in aerospace, defense, and industrial applications, the HBC17DRYI is a top choice for professionals seeking reliability and performance in their connectivity solutions.