HBC17DRYS

Heilind Number:SULHBC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRYS

Detailed Description

The HBC17DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, it ensures durability and reliability in extreme environments. Featuring a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female connector, with side hole mount and thru-hole termination, guarantees secure and stable installation. Its contact material of Beryllium Copper plated with gold provides excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent electrical and environmental standards. The connector, with a sleek straight orientation and a compact size of 10.95mm in height and 8.38mm in width, is ideal for space-constrained designs. Tailored for performance and longevity, the HBC17DRYS is a top choice for industrial and commercial applications requiring robust board-to-board connectivity.