HBC17DSXI

Heilind Number:SULHBC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DSXI

Detailed Description

The HBC17DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The 17-position, single-row design with a 2.54mm pitch offers versatility in connectivity. Gold-plated contacts and full bellow contact type ensure low contact resistance and long-term durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient on the PCB. The Matte Tin termination plating adds to its reliability. Overall, the HBC17DSXI is a top choice for engineers seeking high-quality interconnect solutions.