HBC17DSXN

Heilind Number:SULHBC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DSXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DSXN

Detailed Description

The HBC17DSXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 17 positions, it offers reliable connectivity in electronic systems. Featuring PBT & Beryllium Copper construction, it ensures durability and excellent signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high-speed data transfer. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector, with a compact size of 8.38mm (.33 in) width and 10.95mm (.431 in) height, is easy to integrate into PCB assemblies. Its thru-hole termination method and matte tin plating further enhance its reliability. Ideal for industrial and commercial electronics, the HBC17DSXN meets the highest standards of quality and performance.