HBC17DTAD

Heilind Number:SULHBC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTAD

Detailed Description

Introducing the HBC17DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its 34 gold-plated contacts, rated for 700 VAC and 3 A, guarantee optimal signal transmission. The right-angle orientation and clearance hole mount make installation easy, while the Thru-Hole termination method ensures secure attachment to the PCB. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, it offers space-saving benefits without compromising on performance. Trust the HBC17DTAD for your connectivity needs, whether in aerospace, defense, or other critical applications.