| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DTAH |
HBC17DTAH
| Heilind Number: | SULHBC17DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Beryllium Copper Board To Board PCB Connector, featuring a durable construction for reliable connectivity. With a 2.54mm pitch and 34 positions, this connector is perfect for high-density applications. The female gender, right angle orientation, and clearance hole mount type make it versatile for various setups. Its contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust in the HBC17DTAH for your connectivity needs.

