HBC17DTAN

Heilind Number:SULHBC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTAN

Detailed Description

Introducing the HBC17DTAN, a high-performance board to board PCB connector designed for demanding applications. This connector features PBT and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, right-angle orientation, and 2 rows of 34 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent signal integrity and solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Ideal for industrial and automotive applications, the HBC17DTAN ensures robust and high-speed data transmission.