HBC17DTAS

Heilind Number:SULHBC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTAS

Detailed Description

This high-performance board-to-board PCB connector, SKU HBC17DTAS, is meticulously engineered for optimal connectivity in demanding applications. Featuring a robust construction with PBT and Beryllium Copper materials, it ensures reliable performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and side-hole mount type offer versatility in installation. The 34 gold-plated Loop Bellow contacts guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for dense PCB layouts. The Matte Tin termination plating ensures easy soldering. Trust in the HBC17DTAS for secure and efficient board-to-board connections in your critical electronic assemblies.