HBC17DTBN

Heilind Number:SULHBC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTBN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTBN

Detailed Description

Introducing the HBC17DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 gold-plated contact positions, this connector ensures reliable signal transmission even in harsh environments. Featuring a right-angle orientation and termination method through-hole, it offers easy and secure installation onto PCBs. The contact material, beryllium copper, guarantees excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating flawlessly within a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industries requiring robust connectivity solutions. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the HBC17DTBN for efficient and long-lasting board-to-board connections.