HBC17DTBS

Heilind Number:SULHBC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTBS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTBS

Detailed Description

Introducing the HBC17DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization on the PCB. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the board. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your electronic assemblies with the HBC17DTBS for dependable and high-speed data transfer.