HBC17DTBT

Heilind Number:SULHBC17DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTBT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DTBT

Detailed Description

Introducing the HBC17DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a threaded mount type and through-hole termination method, ensuring secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 34 positions cater to complex PCB layouts, while the loop bellow contact type and right-angle orientation optimize space utilization. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for up to 700VAC, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Whether it's aerospace, defense, or industrial electronics, the HBC17DTBT guarantees superior performance and reliability.