HBC17DTKD-S288

Heilind Number:SULHBC17DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DTKD-S288

Detailed Description

The HBC17DTKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female gender and straddle orientation make it versatile for various board-to-board connections. Gold-plated contacts and a matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a 700 VAC voltage rating, this connector is suitable for industrial and commercial use. Its card extender termination method and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the HBC17DTKD-S288 for secure and efficient PCB connections in your projects.