| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DTKD |
HBC17DTKD
| Heilind Number: | SULHBC17DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC17DTKD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PBT and Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. Featuring two rows with 34 positions, it offers ample connectivity in a compact design. The straight orientation and clearance hole mount type facilitate easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees reliable performance even in harsh environments. The loop bellow contact type and matte tin termination further enhance its conductivity and longevity. Perfect for demanding electronic systems, the HBC17DTKD sets a new standard in connectivity.

