HBC17DTMD

Heilind Number:SULHBC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTMD

Detailed Description

Introducing the HBC17DTMD, a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring dual rows with a total of 34 positions, this connector is perfect for applications requiring multiple connections. The female gender and right-angle orientation make it versatile for various mounting setups. With a pitch of 2.54mm and contact plating in gold, it ensures optimal signal transmission. The contact material of beryllium copper guarantees durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With a voltage rating of 700VAC, amperage of 3A, and matte tin termination plating, this connector meets high standards for performance and reliability. Ideal for use in hi-rel industries, the HBC17DTMD is a top choice for engineers and manufacturers seeking quality board-to-board connectivity solutions.