HBC17DTMH

Heilind Number:SULHBC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTMH

Detailed Description

The HBC17DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 34 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment. Constructed with PBT and Beryllium Copper materials, it boasts durability and resilience in harsh environments. Gold contact plating enhances conductivity and corrosion resistance. The connector's loop bellow contact type and right-angle orientation facilitate efficient signal transmission. With a clearance hole mount type and matte tin termination plating, it ensures easy installation and maintenance. Operating seamlessly in temperatures ranging from -65 to 125 °C, it suits a wide range of industrial settings. Measuring at 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or telecommunications, the HBC17DTMH is the ideal choice for high-reliability applications.