HBC17DTMI

Heilind Number:SULHBC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DTMI

Detailed Description

Introducing the HBC17DTMI, a high-performance PCB connector designed for demanding electronic applications. With a robust construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. The female gender, two rows, and threaded mount type make it easy to install securely. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation provide versatile usage. Boasting 34 positions, this connector accommodates multiple connections with a pitch of 2.54mm. Operating flawlessly at temperatures ranging from -65 to 125°C and offering a voltage rating of 700VAC, it's suitable for various setups. The matte tin termination plating enhances durability, ensuring long-term performance. Ideal for board-to-board and card edge connections, the HBC17DTMI is a top choice for reliable and efficient connectivity solutions.