HBC17DTMS

Heilind Number:SULHBC17DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DTMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DTMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DTMS

Detailed Description

The HBC17DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards. The connector offers 34 positions in a compact design, with a 2.54mm pitch and right-angle orientation, making it ideal for space-constrained layouts. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Matte tin termination plating adds to its longevity. Whether in aerospace, defense, or industrial applications, the HBC17DTMS guarantees high-reliability performance.