| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DCKD |
HBC18DCKD
| Heilind Number: | SULHBC18DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DCKD |
| ECAD Model: |
Specifications
Detailed Description
The HBC18DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and clearance hole mount type make installation easy. With a termination method of thru-hole and termination plating of matte tin, this connector offers robust performance. Perfect for industrial and commercial applications, the HBC18DCKD is a top choice for engineers seeking high-reliability connectivity solutions.

