HBC18DCKH

Heilind Number:SULHBC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DCKH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DCKH

Detailed Description

The HBC18DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its gold-plated contact pins guarantee excellent conductivity, while the loop bellow contact type and thru-hole termination method offer secure and stable connections. With 36 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for industrial and aerospace applications, the HBC18DCKH is a top choice for high-reliability connectivity solutions.