HBC18DCKI

Heilind Number:SULHBC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DCKI

Detailed Description

Introducing the HBC18DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in all environments. With a 3A amperage rating and a voltage capability of 700VAC, it's suitable for power and signal transmission. The female gender, two rows, and threaded mounting offer secure and stable connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and Loop Bellow contact type provide efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, it's perfect for industrial and harsh conditions. With 36 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Overall, the HBC18DCKI is a top choice for high-reliability board-to-board connections.