HBC18DCKN-S288

Heilind Number:SULHBC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DCKN-S288

Detailed Description

Introducing the HBC18DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row design with 36 positions allows for versatile connectivity options. Utilizing gold-plated Beryllium Copper contacts and matte tin termination, it guarantees excellent signal transmission and durability. With a pitch of 2.54mm and a compact size, it is ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its performance. Trust the HBC18DCKN-S288 for secure and efficient board-to-board connections in your projects.