HBC18DCKN

Heilind Number:SULHBC18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DCKN

Detailed Description

The HBC18DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector offers reliable connectivity with a termination method of thru-hole soldering. Crafted from PBT and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing high conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector, with 36 positions and a straight orientation, is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination plating is matte tin, further enhancing its performance. Whether used in aerospace, telecommunications, or industrial applications, the HBC18DCKN ensures seamless connectivity and durability.