HBC18DCKT

Heilind Number:SULHBC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DCKT

Detailed Description

Introducing the HBC18DCKT, a high-performance board to board PCB connector designed for demanding applications. Crafted from durable PBT and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender and threaded mount type offer secure installation, while the thru-hole termination method guarantees a strong and lasting connection. With a contact plating of gold and a voltage rating of 700 VAC, this connector provides excellent conductivity and signal integrity. Featuring 36 positions and a pitch of 2.54mm, it allows for efficient data transmission. The contact type of Loop Bellow and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Trust the HBC18DCKT for seamless and durable board-to-board connections in your next project.