HBC18DETN

Heilind Number:SULHBC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DETN

Detailed Description

The HBC18DETN is a high-quality PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring PBT and Beryllium Copper construction, this connector offers superior durability and conductivity. Its 36 female pins, arranged in 2 rows with a 2.54mm pitch, provide ample connectivity options. The Cantilever contact type with Gold plating ensures optimal signal transmission, while the Matte Tin termination plating guarantees secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it easy to integrate into any PCB layout. Whether you're building a prototype or mass-producing electronics, the HBC18DETN is the perfect choice for high-performance connectivity.