HBC18DEYH

Heilind Number:SULHBC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DEYH

Detailed Description

Introducing the HBC18DEYH, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a 3 A amperage rating and 700 VAC voltage capability, it meets the stringent power requirements of modern electronics. The female gender and two-row design offer versatility in circuit board setups. The clearance hole mount type and thru-hole termination method simplify installation. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. With 36 positions and a pitch of 2.54 mm, it provides ample connectivity options in compact spaces. The cantilever contact type ensures secure mating, while the straight orientation allows for easy cable routing. The matte tin termination plating offers excellent solderability. From aerospace to telecommunications, the HBC18DEYH is the ideal choice for high-reliability connections.