| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DEYI |
HBC18DEYI
| Heilind Number: | SULHBC18DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC18DEYI, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring gold-plated beryllium copper contacts, it offers excellent conductivity and durability. The cantilever contact type and threaded mount provide secure connections, while the thru-hole termination method allows for easy installation. With 36 positions and a straight orientation, it is ideal for applications requiring multiple connections in tight spaces. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for use in harsh environments. Trust the HBC18DEYI for high-reliability connectivity in aerospace, defense, and industrial electronics.

