HBC18DEYN

Heilind Number:SULHBC18DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DEYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DEYN

Detailed Description

The HBC18DEYN connector features a robust construction of PBT and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. It offers two rows of 36 cantilever contacts with gold plating, guaranteeing excellent signal conductivity. Designed for thru-hole mounting, it provides secure and stable connections on PCBs. The 2.54mm pitch and straight orientation facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial settings. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on circuit boards. The matte tin termination plating enhances solderability, ensuring a strong bond. Overall, the HBC18DEYN is a high-performance solution for board-to-board and card edge connections in critical electronic systems.