HBC18DKAD

Heilind Number:SULHBC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKAD

Detailed Description

Introducing the HBC18DKAD, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, this connector ensures excellent conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation further enhance connectivity options. With 36 positions and a tail length of 2.54mm, it provides ample connectivity possibilities. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for versatile environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of Matte Tin ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC18DKAD is an essential component for various electronic systems.