HBC18DKAH

Heilind Number:SULHBC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKAH

Detailed Description

Introducing the HBC18DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers a secure fit with two rows of contacts. The Clearance Hole mount type and Thru Hole termination method make installation easy. With gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. Operating at 700 VAC and 3A, it meets high-power requirements. The Cantilever contact type and Right Angle orientation provide versatile connectivity options. With 36 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Suitable for a wide temperature range (-65 to 125°C), it is reliable in harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet efficient. The Matte Tin termination plating ensures long-term performance. Ideal for hi-rel applications, the HBC18DKAH is a top choice for professionals in need of reliable board-to-board connections.