HBC18DKAI

Heilind Number:SULHBC18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKAI

Detailed Description

The HBC18DKAI is a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. Featuring a female gender, this connector offers a secure two-row, threaded mount with a through-hole termination method for easy installation. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The cantilever contact type and right-angle orientation provide flexibility in PCB layouts. With 36 positions and a tail length of 2.54mm, it allows for multiple connections. Operating at a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating enhances durability. Perfect for high-speed data transmission and power delivery, the HBC18DKAI is a versatile solution for demanding industrial and commercial projects.