HBC18DKAS

Heilind Number:SULHBC18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKAS

Detailed Description

Introducing the HBC18DKAS, a high-performance Board to Board PCB Connector designed for optimal connectivity in electronic systems. With a compact and durable construction, this connector features PBT and Beryllium Copper materials, guaranteeing reliability in demanding environments. Its two rows of 36 Female pins, with a 2.54mm pitch, ensure secure and efficient data transmission. The Cantilever contact type with Gold plating offers excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its Right Angle orientation and Side Hole mount type provide flexibility in installation, making it ideal for space-constrained designs. Trust the HBC18DKAS for seamless board-to-board connections in your next project.