HBC18DKAT

Heilind Number:SULHBC18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKAT

Detailed Description

Introducing the HBC18DKAT, a high-performance PBT & Beryllium Copper Board to Board PCB Connector designed for seamless connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of 36 cantilever contacts, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with precision, the contacts are plated with gold for optimal conductivity, while the termination boasts matte tin plating for enhanced durability. Operating flawlessly in a temperature range of -65 to 125°C, this connector is ideal for use in demanding industrial environments. Its right-angle orientation, compact dimensions of 13.97mm (height) and 9.4mm (width), make it space-efficient without compromising performance. Whether for commercial or industrial applications, the HBC18DKAT is the perfect choice for your connectivity needs.