HBC18DKDD

Heilind Number:SULHBC18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKDD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DKDD

Detailed Description

The HBC18DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and clearance hole mount type guarantee excellent conductivity and easy installation. With 36 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector is designed for straight orientation with a cantilever contact type, ideal for compact designs. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other high-reliability industries, the HBC18DKDD sets the standard for performance and quality in board-to-board connectors.