HBC18DKDI

Heilind Number:SULHBC18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKDI

Detailed Description

Introducing the HBC18DKDI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and corrosion resistance. Its threaded mount and thru-hole termination method offer secure and stable installation. A straight orientation with 2 rows and 36 positions allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. The HBC18DKDI is the perfect choice for high-reliability systems.