HBC18DKDN

Heilind Number:SULHBC18DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKDN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKDN

Detailed Description

Introducing the HBC18DKDN, a high-performance PBT & Beryllium Copper female connector designed for optimal connectivity in electronic systems. With a dual-row configuration and 36 positions, this connector offers versatility in board-to-board or card edge applications. Featuring a contact material of Beryllium Copper with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The cantilever contact type and straight orientation facilitate easy insertion and secure mating. With a pitch of 2.54mm and termination method through-hole, it guarantees precise and robust connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances durability and solderability. Ideal for various industries, including aerospace, defense, and telecommunications, the HBC18DKDN is a top choice for high-reliability applications.