HBC18DKDS

Heilind Number:SULHBC18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKDS

Detailed Description

The HBC18DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures durability and reliability. Featuring a female gender and two rows, it offers a secure connection with a 3A amperage rating. The side hole mount type and thru-hole termination method make installation easy. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity, while the cantilever contact type ensures optimal contact pressure. With 36 positions and a pitch of 2.54mm, it provides versatile connectivity options. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the HBC18DKDS is a reliable solution for your connectivity needs.