HBC18DKEH

Heilind Number:SULHBC18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKEH

Detailed Description

Enhance your electronic connections with our PBT & Beryllium Copper Female Connector. Designed for high-performance applications, this connector boasts a 3A amperage rating, ensuring reliable power delivery. With two rows and a 2.54mm pitch, it offers versatile connectivity options. The Cantilever contact type with gold plating guarantees optimal signal transmission, while the Clearance Hole mount type and Thru Hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for demanding environments. Its right-angle orientation and 36 positions make it ideal for compact PCB layouts. The Matte Tin termination plating ensures durability, making it a reliable choice for board-to-board and card edge connections in various industries. Trust in the HBC18DKEH for superior performance.