HBC18DKEI

Heilind Number:SULHBC18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKEI

Detailed Description

The PBT & Beryllium Copper Board To Board PCB Connector, with SKU HBC18DKEI, is designed for high-performance applications requiring reliable power transmission. Featuring a female connector with two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The cantilever contact type, made of gold-plated beryllium copper, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for various industrial environments. Its right-angle orientation and 36 positions offer flexibility in board layout. Operating within a wide temperature range of -65 to 125°C, it is ideal for demanding conditions. The matte tin termination plating further enhances its reliability. With a compact size of 13.97mm in height and 9.4mm in width, the HBC18DKEI connector is a space-saving solution without compromising performance. Perfect for aerospace, defense, and other hi-rel applications, it meets the stringent requirements of modern electronics.