| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC18DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC18DKEN |
HBC18DKEN
| Heilind Number: | SULHBC18DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC18DKEN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Beryllium Copper Female Connector, SKU HBC18DKEN, offers high-performance connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring two rows and 36 positions with a pitch of 2.54mm, this right-angle connector is ideal for PCB applications. The cantilever contact design, made of durable Beryllium Copper with gold plating, ensures reliable signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it maintains stability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it suits compact designs. Tailored for board-to-board and card edge connections, it guarantees secure and efficient electronic assemblies.

