HBC18DKES

Heilind Number:SULHBC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKES

Detailed Description

Introducing the HBC18DKES, a high-performance PCB connector designed for demanding applications. This female connector features two rows, with a side hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Crafted from PBT and Beryllium Copper, it guarantees durability and reliability. Each contact is gold plated, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets industry standards for power transmission. The cantilever contact type and right-angle orientation optimize space utilization. With 36 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the HBC18DKES is a versatile solution for various connectivity needs, meeting the highest quality standards.