HBC18DKMD

Heilind Number:SULHBC18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULHBC18DKMD

Detailed Description

The HBC18DKMD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. Featuring a female gender with two rows of 36 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The clearance hole mount type and wire wrap termination method make installation easy. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and straight orientation provide secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the HBC18DKMD is a top choice for high-reliability connectivity.