HBC18DKMH

Heilind Number:SULHBC18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKMH

Detailed Description

The HBC18DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a female gender, two rows of contacts, and a clearance hole mount type, installation is efficient and secure. The termination method of wire wrap and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. The cantilever contact type and straight orientation, along with 36 positions, provide versatility in connection. With a tail length of 14.22mm and a temperature range of -65 to 125°C, it offers flexibility in usage. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained applications. Terminated with matte tin, it ensures durability and longevity. Classified under the hi-rel category, the HBC18DKMH is the ideal choice for aerospace, defense, and other mission-critical systems.