HBC18DKMI

Heilind Number:SULHBC18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKMI

Detailed Description

Introducing the HBC18DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and threaded mount type make it easy to install, while the wire wrap termination method guarantees secure connections. Each of the 36 cantilever contact positions is plated with gold for optimal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, industrial, and military systems. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures durability and longevity. Trust the HBC18DKMI for dependable and high-speed data transmission in your electronic devices.