HBC18DKMS

Heilind Number:SULHBC18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC18DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC18DKMS

Detailed Description

Introducing the HBC18DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a durable combination of PBT and Beryllium Copper, this connector ensures reliable power and data transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern applications. Featuring a female gender, 2 rows, and side hole mount type, installation is seamless. The termination method of wire wrap guarantees secure connections, while the gold-plated Beryllium Copper contacts provide optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its cantilever contact type and straight orientation, along with 36 positions and a tail length of 14.22mm, offer versatility in design. With a pitch of 2.54mm and a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the HBC18DKMS guarantees high-reliability connectivity, making it a top choice for engineers and designers seeking premium PCB connectors.